Part Details for TT4-2.2KC3-T105-C650-1500 by CTS Corporation
Overview of TT4-2.2KC3-T105-C650-1500 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT4-2.2KC3-T105-C650-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK5656
|
Newark | Thermistor, Ntc, 3930K, 2.2 Kohm Rohs Compliant: Yes |Cts TT4-2.2KC3-T105-C650-1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $9.4300 | Buy Now |
DISTI #
TT4-2.2KC3-T105-C650-1500
|
Avnet Americas | NTC 2.2K OHM 2%, 6X50MM CAP, LENGTH 1,5M PVC CABLE, 105C MAX - Bulk (Alt: TT4-2.2KC3-T105-C650-1500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 100 |
|
RFQ | |
DISTI #
TT4-2.2KC3-T105-C650-1500
|
Avnet Americas | NTC 2.2K OHM 2%, 6X50MM CAP, LENGTH 1,5M PVC CABLE, 105C MAX - Bulk (Alt: TT4-2.2KC3-T105-C650-1500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 100 |
|
RFQ | |
DISTI #
TT4-2.2KC3-T105-C650-1500
|
Avnet Americas | NTC 2.2K OHM 2%, 6X50MM CAP, LENGTH 1,5M PVC CABLE, 105C MAX - Bulk (Alt: TT4-2.2KC3-T105-C650-1500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 100 |
|
RFQ |