Part Details for TT13D2T04 by TE Connectivity
Overview of TT13D2T04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TT13D2T04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-TT13D2T04
|
Mouser Electronics | Toggle Switches SP ON-NONE-ON LUG RoHS: Compliant | 0 |
|
$8.5000 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$8.5400 / $24.0100 | Buy Now |
DISTI #
1825222-3
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 1000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$8.4900 | Buy Now |
DISTI #
000000000002660354
|
Sager | Toggle Switches SP ON-NONE-ON LUG Min Qty: 1000 | 0 |
|
$8.7600 / $9.0900 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$8.5400 / $24.0100 | Buy Now |
Part Details for TT13D2T04
TT13D2T04 CAD Models
TT13D2T04 Part Data Attributes:
|
TT13D2T04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT13D2T04
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |