Part Details for TSW-121-07-F-S-004 by Samtec Inc
Overview of TSW-121-07-F-S-004 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-121-07-F-S-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X1376
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-121-07-F-S-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8120 / $2.4900 | Buy Now |
DISTI #
TSW-121-07-F-S-004
|
Avnet Americas | Conn Unshrouded HDR 21 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-121-07-F-S-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.7610 / $2.0400 | Buy Now | |
DISTI #
TSW-121-07-F-S-004
|
Avnet Americas | Conn Unshrouded HDR 21 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-121-07-F-S-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSW-121-07-F-S-004
|
Avnet Americas | Conn Unshrouded HDR 21 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-121-07-F-S-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005016222
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.7610 / $2.0400 | Buy Now |
Part Details for TSW-121-07-F-S-004
TSW-121-07-F-S-004 CAD Models
TSW-121-07-F-S-004 Part Data Attributes
|
TSW-121-07-F-S-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-121-07-F-S-004
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |