-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3622
|
Newark | Infrared Receiver, Remote Control, 38 Khz, 25M, 75 , 2.5 V, 5.5 V, 700 A Rohs Compliant: Yes |Vishay TSSP57038TT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$1.2400 / $2.1500 | Buy Now |
DISTI #
TSSP57038TT1
|
Avnet Americas | IR Remote Receiver 38KHz 25m 8-Pin SMD T/R (Alt: TSSP57038TT1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.0518 | Buy Now |
DISTI #
48W3622
|
Avnet Americas | IR Remote Receiver 38KHz 25m 8-Pin SMD T/R - Bulk (Alt: 48W3622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.0800 / $2.1000 | Buy Now |
DISTI #
78-TSSP57038TT1
|
Mouser Electronics | Infrared Receivers IR sensor IC 38kHz RoHS: Compliant | 1654 |
|
$0.7320 / $2.0200 | Buy Now |
|
Future Electronics | 38 kHz 25 m 75° 2.5-5.5 V SMT IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
DISTI #
TSSP57038TT1
|
TTI | Infrared Receivers IR sensor IC 38kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7700 | Buy Now |
DISTI #
TSSP57038TT1
|
Avnet Americas | IR Remote Receiver 38KHz 25m 8-Pin SMD T/R (Alt: TSSP57038TT1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.0518 | Buy Now |
DISTI #
48W3622
|
Avnet Americas | IR Remote Receiver 38KHz 25m 8-Pin SMD T/R - Bulk (Alt: 48W3622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.0800 / $2.1000 | Buy Now |
DISTI #
TSSP57038TT1
|
Avnet Asia | IR Remote Receiver 38KHz 25m 8-Pin SMD T/R (Alt: TSSP57038TT1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days | 9000 |
|
RFQ | |
DISTI #
TSSP57038TT1
|
EBV Elektronik | IR Remote Receiver 38KHz 25m 8-Pin SMD T/R (Alt: TSSP57038TT1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSSP57038TT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP57038TT1
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES |