Part Details for TSSH-110-01-F-D by Samtec Inc
Overview of TSSH-110-01-F-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSH-110-01-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X9395
|
Newark | .100" End Shrouded Terminal Strip |Samtec TSSH-110-01-F-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $3.6500 | Buy Now |
DISTI #
612-TSSH-110-01-F-D-ND
|
DigiKey | .100" END SHROUDED TERMINAL STRI Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7972 | Buy Now |
DISTI #
TSSH-110-01-F-D
|
Avnet Americas | Conn Shrouded HDR 20 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: TSSH-110-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
200-TSSH-110-01-F-D
|
Mouser Electronics | Headers & Wire Housings .100" End Shrouded Terminal Strip | 0 |
|
$0.6400 / $2.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6400 / $2.6500 | Buy Now | |
DISTI #
TSSH-110-01-F-D
|
Avnet Americas | Conn Shrouded HDR 20 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: TSSH-110-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
TSSH-110-01-F-D
|
Avnet Americas | Conn Shrouded HDR 20 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: TSSH-110-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
000000000005016102
|
Sager | Headers & Wire Housings .100 End Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.1300 / $2.6500 | Buy Now |
|
Master Electronics | 0 |
|
$0.6400 / $2.6500 | Buy Now | |
DISTI #
5cd92dc4cd7c1c4c388a13bb
|
Samtec | .100" End Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.6400 / $2.6500 | Buy Now |
Part Details for TSSH-110-01-F-D
TSSH-110-01-F-D CAD Models
TSSH-110-01-F-D Part Data Attributes
|
TSSH-110-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSSH-110-01-F-D
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.35 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSSH-110-01-F-D
This table gives cross-reference parts and alternative options found for TSSH-110-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSH-110-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTST-110-01-LM-DV-A-P-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | TSSH-110-01-F-D vs HTST-110-01-LM-DV-A-P-TR |
HTST-110-01-F-DV-P-FR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | TSSH-110-01-F-D vs HTST-110-01-F-DV-P-FR |
LTMM-110-01-F-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TSSH-110-01-F-D vs LTMM-110-01-F-D |
HTST-110-01-S-DV-P-FR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | TSSH-110-01-F-D vs HTST-110-01-S-DV-P-FR |
STMM-110-01-S-D-SM-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSSH-110-01-F-D vs STMM-110-01-S-D-SM-K-TR |
TSM-110-01-LM-DH-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSSH-110-01-F-D vs TSM-110-01-LM-DH-K-TR |
TLW-110-06-G-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSSH-110-01-F-D vs TLW-110-06-G-D |
TMMH-110-01-T-DV-A-M-FR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSSH-110-01-F-D vs TMMH-110-01-T-DV-A-M-FR |
TLW-110-06-T-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSSH-110-01-F-D vs TLW-110-06-T-D |
HTST-110-01-LM-DV-A-P | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | TSSH-110-01-F-D vs HTST-110-01-LM-DV-A-P |