Part Details for TSSH-104-01-L-DH by Samtec Inc
Overview of TSSH-104-01-L-DH by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSH-104-01-L-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSSH-104-01-L-DH-ND
|
DigiKey | .100" END SHROUDED TERMINAL STRI Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4321 | Buy Now |
DISTI #
TSSH-104-01-L-DH
|
Avnet Americas | Conn Shrouded HDR 8 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSSH-104-01-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1600 / $2.4400 | Buy Now |
DISTI #
200-TSSH10401LDH
|
Mouser Electronics | Headers & Wire Housings .100" End Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$0.5900 / $2.4400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5900 / $2.4400 | Buy Now | |
DISTI #
TSSH-104-01-L-DH
|
Avnet Americas | Conn Shrouded HDR 8 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSSH-104-01-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1600 / $2.4400 | Buy Now |
DISTI #
000000000005016091
|
Sager | Headers & Wire Housings .100 End Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.0400 / $2.4400 | Buy Now |
|
Master Electronics | 0 |
|
$0.5900 / $2.4400 | Buy Now | |
DISTI #
5cd92db8cd7c1c4c388a0599
|
Samtec | .100" End Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$0.5900 / $2.4400 | Buy Now |
Part Details for TSSH-104-01-L-DH
TSSH-104-01-L-DH CAD Models
TSSH-104-01-L-DH Part Data Attributes:
|
TSSH-104-01-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSSH-104-01-L-DH
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.35 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSSH-104-01-L-DH
This table gives cross-reference parts and alternative options found for TSSH-104-01-L-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSH-104-01-L-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-S30-02RLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSSH-104-01-L-DH vs 54102-S30-02RLF |
54102-G08-02RLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSSH-104-01-L-DH vs 54102-G08-02RLF |
54102-G30-02RLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSSH-104-01-L-DH vs 54102-G30-02RLF |
54102-F30-02RLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSSH-104-01-L-DH vs 54102-F30-02RLF |
151204-7422-TY | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 3M Interconnect | TSSH-104-01-L-DH vs 151204-7422-TY |
5-103795-2 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | TSSH-104-01-L-DH vs 5-103795-2 |
54102-T30-02RLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSSH-104-01-L-DH vs 54102-T30-02RLF |
54102-F08-02RLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSSH-104-01-L-DH vs 54102-F08-02RLF |
151204-7422-TY | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | TSSH-104-01-L-DH vs 151204-7422-TY |
54102-T30-02RLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSSH-104-01-L-DH vs 54102-T30-02RLF |