Part Details for TSOP31230 by Vishay Semiconductors
Overview of TSOP31230 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP31230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP31230-ND
|
DigiKey | SENSOR REMOTE REC 30.0KHZ 45M Min Qty: 1 Lead time: 7 Weeks Container: Tube |
538 In Stock |
|
$0.6540 / $1.4100 | Buy Now |
Part Details for TSOP31230
TSOP31230 CAD Models
TSOP31230 Part Data Attributes:
|
TSOP31230
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP31230
Vishay Semiconductors
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 2.5 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TSOP31230
This table gives cross-reference parts and alternative options found for TSOP31230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP31230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP31230 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP31230 vs TSOP31230 |