Part Details for TSM250-130F-RA-2 by Littelfuse Inc
Results Overview of TSM250-130F-RA-2 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM250-130F-RA-2 Information
TSM250-130F-RA-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28130FEZ-T7A | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28130FEZ-T7 | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28130FHZ-T7 | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for TSM250-130F-RA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9628
|
Newark | Pptc Resettable Fuse, 0.13A, 60Vdc, Smd, Pptc Case Style:-, Product Range:Polyswitch Ts Series, V... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.3500 | Buy Now |
DISTI #
TSM250-130F-RA-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 130MA 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2978 In Stock |
|
$1.1031 / $2.5900 | Buy Now |
DISTI #
650-TSM250-130F-RA2
|
Mouser Electronics | Resettable Fuses - PPTC 250V 3A 130mA R.R. 4 - 22 Ohms RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.1800 / $1.2100 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ |
Part Details for TSM250-130F-RA-2
TSM250-130F-RA-2 CAD Models
TSM250-130F-RA-2 Part Data Attributes
|
TSM250-130F-RA-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TSM250-130F-RA-2
Littelfuse Inc
PTC Thermistor, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax: 22 OHMS AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 8.9 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Reference Standard | UL | |
Resistance | 4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |