-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X7526
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-120-04-L-DV-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9500 / $3.2500 | Buy Now |
DISTI #
TSM-120-04-L-DV-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4116 | Buy Now |
DISTI #
TSM-120-04-L-DV-A-
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-120-04-L-DV-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.0800 / $4.6200 | Buy Now |
DISTI #
200-TSM12004LDVAPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$2.0600 / $4.6200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6300 / $4.6200 | Buy Now | |
DISTI #
TSM-120-04-L-DV-A-
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-120-04-L-DV-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.0800 / $4.6200 | Buy Now |
DISTI #
TSM-120-04-L-DV-A-
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-120-04-L-DV-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.0800 / $4.6200 | Buy Now |
DISTI #
000000000005016043
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.7400 / $5.1100 | Buy Now |
|
Master Electronics | 0 |
|
$1.6300 / $4.6200 | Buy Now | |
DISTI #
5cd92ce7cd7c1c4c38890fdc
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.6300 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-120-04-L-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-04-L-DV-A-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-120-04-L-DV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-120-04-L-DV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZP2-H2-40-G | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | TSM-120-04-L-DV-A-P-TR vs ZP2-H2-40-G |
TLW-120-06-G-D | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-120-04-L-DV-A-P-TR vs TLW-120-06-G-D |
68712-049 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | TSM-120-04-L-DV-A-P-TR vs 68712-049 |
TSSH-120-01-SM-DH-A | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | TSM-120-04-L-DV-A-P-TR vs TSSH-120-01-SM-DH-A |