Part Details for TSL2561T by ams
Overview of TSL2561T by ams
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL2561T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1632
|
Newark | Light-To-Digital Converter, Ic Function:Light To Digital Converter, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Package Type:Tmb, No. Of Pins:6Pins, Operating Temperature Min:-30°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Ams TSL2561T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 27833 |
|
RFQ | |
|
Win Source Electronics | LIGHT-TO-DIGITAL CONVERTER | SENSOR OPT 640NM AMBIENT 6SMD | 128924 |
|
$1.8840 / $2.8260 | Buy Now |