-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, rail-to-rail output, 36V operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7333
|
Newark | Op-Amp, 560Khz, 0.2V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:560Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:2.7V To 36V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics TSB611ILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7820 |
|
$0.8040 / $1.7700 | Buy Now |
DISTI #
497-16082-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5272 In Stock |
|
$0.6288 / $1.6200 | Buy Now |
DISTI #
TSB611ILT
|
Avnet Americas | OP Amp Single 0.2V/us 2.7V to 36V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSB611ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6785 / $0.7077 | Buy Now |
DISTI #
511-TSB611ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier RoHS: Compliant | 31574 |
|
$0.6080 / $1.6200 | Buy Now |
|
STMicroelectronics | Low power, rail-to-rail output, 36V operational amplifier RoHS: Compliant Min Qty: 1 | 31574 |
|
$0.9100 / $1.5900 | Buy Now |
|
Future Electronics | SOT 23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
|
Future Electronics | SOT 23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 / $0.6150 | Buy Now |
DISTI #
TSB611ILT
|
TME | IC: operational amplifier, 560kHz, Ch: 1, SOT23-5, 2.7÷36VDC Min Qty: 1 | 0 |
|
$1.5600 / $2.6800 | RFQ |
|
Ameya Holding Limited | TSB611 Series 36 V 560 kHz Rail to Rail SMT Operational Amplifier - SOT-23-5 | 50721 |
|
RFQ | |
DISTI #
TSB611ILT
|
Avnet Silica | OP Amp Single 0.2V/us 2.7V to 36V 5-Pin SOT-23 T/R (Alt: TSB611ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB611ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSB611ILT
STMicroelectronics
Low power, rail-to-rail output, 36V operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.13 V/us | |
Slew Rate-Nom | 0.19 V/us | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 510 | |
Voltage Gain-Min | 177827 | |
Wideband | NO | |
Width | 1.6 mm |