-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS78L05ACYRMGCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT89 Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23278 In Stock |
|
$0.1199 / $0.4200 | Buy Now |
DISTI #
TS78L05ACY RMG
|
Avnet Americas | Linear Regulator Pos 5V 100mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: TS78L05ACY RMG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1378 / $0.1757 | Buy Now |
DISTI #
821-TS78L05ACYRMG
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL 100MA FIXED 5V VOLTAGE REGULATOR RoHS: Compliant | 52729 |
|
$0.1190 / $0.4200 | Buy Now |
|
Future Electronics | 1 Version L20013-Terminal 100mA Positive Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1380 / $0.1530 | Buy Now |
DISTI #
TS78L05ACY RMG
|
Avnet Americas | Linear Regulator Pos 5V 100mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: TS78L05ACY RMG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1378 / $0.1757 | Buy Now |
DISTI #
TS78L05ACY-RMG
|
TME | IC: voltage regulator, linear,fixed, 5V, 100mA, SOT89, SMD, 0÷150°C Min Qty: 5 | 0 |
|
$0.2130 / $0.3190 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1537 |
|
RFQ | |
DISTI #
TS78L05ACY RMG
|
EBV Elektronik | Linear Regulator Pos 5V 100mA 3-Pin SOT-89 T/R (Alt: TS78L05ACY RMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy