-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-pF, 5-V, 2:1 (SPDT), 10-channel MIPI analog switch with powered-off protection & 1.8-V logic 36-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48352-1-ND
|
DigiKey | IC SWITCH SPDTX10 6.5OHM 36DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4250 In Stock |
|
$0.8311 / $1.8900 | Buy Now |
DISTI #
595-TS5MP645YFPR
|
Mouser Electronics | Analog Switch ICs 1.5-pF, 5-V, 2:1 (SPDT), 10-channel MIPI analog switch with powered-off protection & 1.8-V logic 36-DSBGA -40 to 85 RoHS: Compliant | 1663 |
|
$0.7980 / $1.8700 | Buy Now |
|
Ameya Holding Limited | 4 DATA LANE MIPI SWITCH | 31002 |
|
RFQ | |
|
LCSC | 6.5 10 SPDT(SPDT) DSBGA-36 Analog Switches / Multiplexers ROHS | 39 |
|
$1.2681 / $1.7857 | Buy Now |
|
New Advantage Corporation | Differential Multiplexer, 1 Func, 10 Channel RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 2723 |
|
$0.8400 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5MP645YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5MP645YFPR
Texas Instruments
1.5-pF, 5-V, 2:1 (SPDT), 10-channel MIPI analog switch with powered-off protection & 1.8-V logic 36-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-04 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 1500 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | S-XBGA-B36 | |
JESD-609 Code | e1 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Off-state Isolation-Nom | 20 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 6500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 300000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.6 mm |