-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 2-channel analog switch 10-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6261
|
Newark | Analogue Switch, Dual, Spdt, Uqfn-10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:10Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Uqfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23157RSER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$0.6900 / $0.7170 | Buy Now |
DISTI #
296-21919-1-ND
|
DigiKey | IC SWITCH SPDT X 2 10OHM 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11656 In Stock |
|
$0.3228 / $0.8600 | Buy Now |
DISTI #
595-TS5A23157RSER
|
Mouser Electronics | Analog Switch ICs Dual 10-Ohm SPDT Analog Switch RoHS: Compliant | 34576 |
|
$0.3260 / $0.8600 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | SPDT, 2 FUNC, 2 CHANNEL, PQCC10 | 65 |
|
$0.7335 / $1.2225 | Buy Now |
DISTI #
TS5A23157RSER
|
TME | IC: analog switch, SPDT, Ch: 2, UQFN10, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.4050 / $0.8620 | RFQ |
|
Ameya Holding Limited | IC SWITCH DUAL SPDT 10UQFN | 16884 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC SW ANL TS5A23157 UQFN-10 | 2950 |
|
RFQ | |
|
LCSC | 10 2 SPDT(SPDT) UQFN-10(1.5x2) Analog Switches / Multiplexers ROHS | 146 |
|
$0.3172 / $0.5905 | Buy Now |
|
Sense Electronic Company Limited | QFN10 | 758 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A23157RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A23157RSER
Texas Instruments
5-V, 2:1 (SPDT), 2-channel analog switch 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-288UEFD, UQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 220 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 140000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |