Datasheets
TS3A24159DRCR by:

0.3-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with 1.8-V input logic 10-VSON -40 to 85

Part Details for TS3A24159DRCR by Texas Instruments

Overview of TS3A24159DRCR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for TS3A24159DRCR

Part # Distributor Description Stock Price Buy
DISTI # 27AJ0854
Newark Analogue Switch, Dual, Spdt, Son-10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.3Ohm, Supply Voltage Range:1.65V To 3.6V, Analogue Switch Case:Son, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A24159DRCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.1700
  • 10 $1.1100
  • 25 $1.0600
  • 50 $1.0100
  • 100 $0.9690
  • 250 $0.9380
  • 500 $0.9160
  • 1,000 $0.9010
$0.9010 / $1.1700 Buy Now
DISTI # 296-21914-1-ND
DigiKey IC SWITCH SPDTX2 300MOHM 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5245
In Stock
  • 1 $0.9900
  • 10 $0.8850
  • 25 $0.8400
  • 100 $0.6899
  • 250 $0.6449
  • 500 $0.5699
  • 1,000 $0.4500
  • 3,000 $0.4200
  • 6,000 $0.3990
  • 15,000 $0.3840
$0.3840 / $0.9900 Buy Now
DISTI # 595-TS3A24159DRCR
Mouser Electronics Analog Switch ICs 0.3O Dual SPDT Ana Sw 2Ch Multi/Demul RoHS: Compliant 7126
  • 1 $0.7000
  • 10 $0.6130
  • 100 $0.5090
  • 500 $0.4740
  • 1,000 $0.4190
  • 3,000 $0.3920
  • 6,000 $0.3840
  • 9,000 $0.3810
$0.3810 / $0.7000 Buy Now
DISTI # 63481155
Verical Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2233 Americas - 1794
  • 16 $0.4650
  • 25 $0.4604
  • 100 $0.4240
  • 250 $0.4198
  • 500 $0.4077
  • 1,000 $0.3901
$0.3901 / $0.4650 Buy Now
Bristol Electronics   2368
RFQ
Quest Components   1894
  • 1 $1.5320
  • 262 $0.6128
  • 1,306 $0.5362
$0.5362 / $1.5320 Buy Now
Quest Components   80
  • 1 $1.5320
  • 17 $0.9192
  • 66 $0.7660
$0.7660 / $1.5320 Buy Now
DISTI # TS3A24159DRCR
TME IC: analog switch, demultiplexer,multiplexer, SPDT, Ch: 2, VSON10 Min Qty: 1 0
  • 1 $0.7930
  • 5 $0.7420
  • 10 $0.6890
  • 25 $0.6440
  • 50 $0.6020
  • 100 $0.5570
  • 250 $0.5260
  • 500 $0.5100
  • 1,000 $0.4900
$0.4900 / $0.7930 RFQ
Ameya Holding Limited TS3A24159DRCR 多路复用器开关集成电路, 双单刀双掷, 1.65 → 3.6 V, 10针 SON封装 15358
RFQ
Chip1Cloud IC SWITCH DUAL SPDT 10SON 318570
RFQ
DISTI # C1S746202142008
Chip1Stop Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Cut Tape 11990
  • 1 $0.6110
  • 10 $0.4660
  • 50 $0.4300
  • 100 $0.3940
  • 200 $0.3830
  • 500 $0.3680
  • 1,000 $0.3540
  • 2,000 $0.3420
  • 3,000 $0.3350
  • 6,000 $0.3270
$0.3270 / $0.6110 Buy Now
DISTI # 3118264
element14 Asia-Pacific ANALOGUE SWITCH, DUAL, SPDT, SON-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape 2560
  • 1 $1.1075
$1.1075 Buy Now
DISTI # 3118264RL
element14 Asia-Pacific ANALOGUE SWITCH, DUAL, SPDT, SON-10 RoHS: Compliant Min Qty: 1 Container: Reel 2560
  • 1 $1.1075
$1.1075 Buy Now
DISTI # 3118264RL
Farnell ANALOGUE SWITCH, DUAL, SPDT, SON-10 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 2560
  • 100 $0.4405
  • 500 $0.4005
$0.4005 / $0.4405 Buy Now
DISTI # 3118264
Farnell ANALOGUE SWITCH, DUAL, SPDT, SON-10 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape 2560
  • 1 $0.7058
  • 10 $0.5907
  • 100 $0.4405
  • 500 $0.4005
$0.4005 / $0.7058 Buy Now
Sense Electronic Company Limited QFN10 3000
RFQ
Win Source Electronics IC SWITCH DUAL SPDT 10SON 106874
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

Part Details for TS3A24159DRCR

TS3A24159DRCR CAD Models

TS3A24159DRCR Part Data Attributes:

TS3A24159DRCR Texas Instruments
Buy Now Datasheet
Compare Parts:
TS3A24159DRCR Texas Instruments 0.3-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with 1.8-V input logic 10-VSON -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description SON-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPDT
Bandwidth-Nom 23 MHz
Input Voltage-Max 3.6 V
Input Voltage-Min
JESD-30 Code S-PDSO-N10
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 2
Number of Terminals 10
Off-state Isolation-Nom 73 dB
On-state Resistance Match-Nom 0.02 Ω
On-state Resistance-Max (Ron) 0.5 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Switch-off Time-Max 35 ns
Switch-on Time-Max 75 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for TS3A24159DRCR

This table gives cross-reference parts and alternative options found for TS3A24159DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A24159DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS3A24159DRCRG4 0.3-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with 1.8-V input logic 10-VSON -40 to 85 Texas Instruments TS3A24159DRCR vs TS3A24159DRCRG4
Part Number Description Manufacturer Compare
TS3A24159DRCRG4 0.3-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with 1.8-V input logic 10-VSON -40 to 85 Texas Instruments TS3A24159DRCR vs TS3A24159DRCRG4

TS3A24159DRCR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS3A24159DRCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS3A24159DRCR by Texas Instruments

  • Please alert me when TS3A24159DRCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS3A24159DRCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS3A24159DRCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS3A24159DRCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS3A24159DRCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS3A24159DRCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: