Part Details for TS1D1U02A by APEM Inc
Overview of TS1D1U02A by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS1D1U02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0136
|
Newark | Thumbstick, Hall Effect, 1 Axis, 1 Out, No. Of Axes:1, Supply Voltage Max:5V, Centre Voltage:-, No. Of Switch Positions:-, Supply Current:11Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Cable, Handle Rohs Compliant: Yes |Apem TS1D1U02A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$155.7600 / $158.0500 | Buy Now |
DISTI #
642-TS1D1U02A
|
Mouser Electronics | Joysticks THUMBSTICK JOYSTICK TS RoHS: Compliant | 6 |
|
$155.3300 / $163.5000 | Buy Now |
DISTI #
75005266
|
RS | THUMBSTICK JOYSTICK TS | APEM Components TS1D1U02A Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$131.6500 | RFQ |
|
Onlinecomponents.com |
10 In Stock |
|
$64.0500 / $144.3800 | Buy Now | |
|
Master Electronics |
10 In Stock |
|
$64.0500 / $144.3800 | Buy Now |
Part Details for TS1D1U02A
TS1D1U02A CAD Models
TS1D1U02A Part Data Attributes:
|
TS1D1U02A
APEM Inc
Buy Now
|
Compare Parts:
TS1D1U02A
APEM Inc
|
Samacsys Manufacturer | Apem |