Datasheets
TS12A12511DCNR by:

12-V, 2:1 (SPDT), 1-channel analog switch with negative signaling capability 8-SOT-23 -40 to 85

Part Details for TS12A12511DCNR by Texas Instruments

Overview of TS12A12511DCNR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TS12A12511DCNR

Part # Distributor Description Stock Price Buy
DISTI # 32AH7050
Newark Analogue Switch, 1 Ch, Spdt, Sot23-8, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:8Ohm, Supply Voltage Range:2.7V To 12V, ± 2.7V To ± 6V, Analogue Switch Case:Sot-23, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS12A12511DCNR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 510
  • 1 $2.4400
  • 10 $2.3400
  • 25 $2.2300
  • 50 $2.1300
  • 100 $2.0400
  • 250 $1.9800
  • 500 $1.9200
  • 1,000 $1.8900
$1.8900 / $2.4400 Buy Now
DISTI # 296-27523-1-ND
DigiKey IC SWITCH SPDT X 1 5OHM SOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8377
In Stock
  • 1 $2.0700
  • 10 $1.8630
  • 25 $1.7576
  • 100 $1.4973
  • 250 $1.4059
  • 500 $1.2302
  • 1,000 $1.0193
  • 3,000 $0.9490
  • 6,000 $0.9139
$0.9139 / $2.0700 Buy Now
DISTI # 595-TS12A12511DCNR
Mouser Electronics Analog Switch ICs +/-6 V,+12 V Lo RON Sgl SPDT Analog Sw RoHS: Compliant 22312
  • 1 $2.0700
  • 10 $1.7500
  • 100 $1.5000
  • 250 $1.4100
  • 500 $1.2300
  • 1,000 $1.0200
  • 3,000 $0.9480
  • 6,000 $0.9130
$0.9130 / $2.0700 Buy Now
DISTI # V72:2272_07426602
Arrow Electronics Analog Switch Single SPDT 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips Americas - 6
  • 1 $0.8925
$0.8925 Buy Now
Quest Components 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8 4800
  • 1 $4.8510
  • 335 $2.6681
  • 751 $2.4255
$2.4255 / $4.8510 Buy Now
Quest Components 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8 40
  • 1 $2.7392
  • 3 $2.0544
  • 13 $1.7120
$1.7120 / $2.7392 Buy Now
DISTI # TS12A12511DCNR
TME IC: analog switch, SPDT, Ch: 1, SOT23, reel,tape, ±2.7÷6VDC Min Qty: 1 0
  • 1 $1.8500
  • 5 $1.6600
  • 25 $1.4700
  • 100 $1.3200
  • 500 $1.2300
$1.2300 / $1.8500 RFQ
Ameya Holding Limited TS12A12511DCNR 多路复用器开关集成电路, 单单刀双掷, 2.7 → 12 V, 8针 SOT-23封装 3000
RFQ
DISTI # SMC-TS12A12511DCNR
Sensible Micro Corporation Rohs Ic., Spdt Analog Switch Sot23-8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 2707
  • 100 $1.5675
  • 500 $1.5263
  • 1,000 $1.3200
$1.3200 / $1.5675 RFQ
DISTI # SMC-TS12A12511DCNR
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ 3600
  • 100 $1.5675
  • 500 $1.5263
  • 1,000 $1.3200
$1.3200 / $1.5675 RFQ
Chip1Cloud IC SWITCH SGL SPDT ANLG SOT23-8 16582
RFQ
CHIPMALL.COM LIMITED IC SWITCH SGL SPDT ANLG SOT23-8 5979
  • 1 $0.8507
  • 10 $0.7190
  • 100 $0.5657
  • 500 $0.4999
  • 1,000 $0.4841
$0.4841 / $0.8507 Buy Now
DISTI # 3118260RL
element14 Asia-Pacific ANALOGUE SWITCH, 1 CH, SPDT, SOT23-8 RoHS: Compliant Min Qty: 100 Container: Reel 1593
  • 100 $1.5868
  • 250 $1.4909
  • 500 $1.2990
  • 1,000 $1.0628
  • 2,500 $1.0038
$1.0038 / $1.5868 Buy Now
DISTI # 3118260
element14 Asia-Pacific ANALOGUE SWITCH, 1 CH, SPDT, SOT23-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape 1593
  • 1 $2.1847
  • 10 $1.8599
  • 50 $1.7271
  • 100 $1.5868
  • 250 $1.4909
  • 500 $1.2990
  • 1,000 $1.0628
  • 2,500 $1.0038
$1.0038 / $2.1847 Buy Now
DISTI # 3118260
Farnell ANALOGUE SWITCH, 1 CH, SPDT, SOT23-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape 1593
  • 1 $2.3545
  • 10 $1.7784
  • 50 $1.6406
  • 100 $1.5029
  • 250 $1.4152
  • 500 $1.2274
  • 1,000 $1.0119
  • 2,500 $0.9681
$0.9681 / $2.3545 Buy Now
DISTI # 3118260RL
Farnell ANALOGUE SWITCH, 1 CH, SPDT, SOT23-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 1593
  • 100 $1.5029
  • 250 $1.4152
  • 500 $1.2274
  • 1,000 $1.0119
  • 2,500 $0.9681
$0.9681 / $1.5029 Buy Now
LCSC 5 1 SPDT(SPDT) SOT-23-8 Analog Switches / Multiplexers ROHS 5979
  • 1 $0.8681
  • 10 $0.7337
  • 30 $0.6606
  • 100 $0.5773
  • 500 $0.5101
  • 1,000 $0.4940
$0.4940 / $0.8681 Buy Now

Part Details for TS12A12511DCNR

TS12A12511DCNR CAD Models

TS12A12511DCNR Part Data Attributes:

TS12A12511DCNR Texas Instruments
Buy Now Datasheet
Compare Parts:
TS12A12511DCNR Texas Instruments 12-V, 2:1 (SPDT), 1-channel analog switch with negative signaling capability 8-SOT-23 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description LSSOP, SSOP8,.12
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPDT
Bandwidth-Nom 152 MHz
Input Voltage-Max 12 V
Input Voltage-Min
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Off-state Isolation-Nom 70 dB
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 8 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SSOP8,.12
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 0.0002 mA
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 50 ns
Switch-on Time-Max 95 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

TS12A12511DCNR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS12A12511DCNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS12A12511DCNR by Texas Instruments

  • Please alert me when TS12A12511DCNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS12A12511DCNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS12A12511DCNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS12A12511DCNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS12A12511DCNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS12A12511DCNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: