Part Details for TS-1066B-B3D2 by Yuandi
Overview of TS-1066B-B3D2 by Yuandi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1066B-B3D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ���� 2.9mm 1.5mm Rectangle button Surface Mount��Right Angle SPST 3.9mm 250gf SMD Tactile Switches ROHS | 4273 |
|
$0.0760 / $0.1084 | Buy Now |
|
LCSC | 2.9mm 1.5mm Rectangle button Surface MountRight Angle SPST 3.9mm 250gf SMD Tactile Switches ROHS | 4273 |
|
$0.0737 / $0.1051 | Buy Now |