Part Details for TRX-25-S000-LC-S1-A-1-0 by Amphenol Active Optics Products
Overview of TRX-25-S000-LC-S1-A-1-0 by Amphenol Active Optics Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRX-25-S000-LC-S1-A-1-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3632
|
Newark | Optical Transceiver, 25Gbps, 850Nm, 3.3V Rohs Compliant: Yes |Amphenol Active Optics Products TRX-25-S000-LC-S1-A-1-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$501.4500 / $615.8700 | Buy Now |