Part Details for TRF250-120-2 by Littelfuse Inc
Results Overview of TRF250-120-2 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF250-120-2 Information
TRF250-120-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TRF250-120-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1133
|
Newark | Fuse, Ptc Reset, 60V, 120Ma, Radial, Product Range:Polyswitch Tr Series, Voltage Rating:60Vdc, Ho... more RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18-TRF250-120-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2815 In Stock |
|
$0.3105 / $0.8100 | Buy Now |
DISTI #
650-TRF250-120-2
|
Mouser Electronics | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant | 1505 |
|
$0.3550 / $0.6200 | Buy Now |
|
Future Electronics | TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
3000 Reel |
|
$0.2950 / $0.3050 | Buy Now |
|
Future Electronics | TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel |
145 Cut Tape/Mini-Reel |
|
$0.5600 / $0.8250 | Buy Now |
|
Future Electronics | TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2950 / $0.3050 | Buy Now |
DISTI #
TRF250-120-2
|
TTI | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3220 / $0.3440 | Buy Now |
DISTI #
000000000002135379
|
Sager | Resettable Fuses - PPTC 250V .12A-HD 3A MAX Min Qty: 1500 | 0 |
|
$0.3822 / $0.4007 | Buy Now |
|
New Advantage Corporation | TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.4067 / $0.4357 | Buy Now |
|
Win Source Electronics | POLYSWITCH PTC RESET 0.12A HOLD | 44505 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for TRF250-120-2
TRF250-120-2 CAD Models
TRF250-120-2 Part Data Attributes
|
TRF250-120-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF250-120-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:8 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 250 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 6.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |