Part Details for TRF250-055UT by Littelfuse Inc
Overview of TRF250-055UT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRF250-055UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4347
|
Newark | Tline |Littelfuse TRF250-055UT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TRF250-055UT-ND
|
DigiKey | PTC RESET FUSE 60V 55MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3075 / $0.7500 | Buy Now |
DISTI #
650-TRF250-055UT
|
Mouser Electronics | Resettable Fuses - PPTC 60V 3A 25Ohms RoHS: Compliant | 5 |
|
$0.3520 / $0.8100 | Buy Now |
|
Future Electronics | TRF250 Series 60 V 0.055 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3650 / $0.4050 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 55mA 60V THT | 0 |
|
$0.7090 / $0.8154 | RFQ |
Part Details for TRF250-055UT
TRF250-055UT CAD Models
TRF250-055UT Part Data Attributes:
|
TRF250-055UT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF250-055UT
Littelfuse Inc
PTC Thermistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:25 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 4.8 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Resistance | 15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |