Part Details for TRD695R-10 by L-com Inc
Overview of TRD695R-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1653
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 10 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |L-Com TRD695R-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$15.7900 | Buy Now |
DISTI #
5073-TRD695R-10-ND
|
DigiKey | CBL RJ45/RJ45 CAT6 RED 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
9 In Stock |
|
$13.9972 / $19.4700 | Buy Now |
DISTI #
71721678
|
RS | Premium Cat 6 Cable, RJ45 / RJ45, Red 10.0 ft | L-com TRD695R-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7900 | RFQ |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT6 RED 10' RoHS: Compliant | 0 |
|
$13.8600 / $18.3400 | Buy Now |
DISTI #
77748925
|
Verical | CATEGORY 6 PATCHCORD Min Qty: 6 Package Multiple: 1 | Americas - 29 |
|
$12.4741 / $15.7900 | Buy Now |
DISTI #
TRD695R-10
|
L-com US | High-speed performance and superior quality is what makes L-com's Premium Cat 6 cable assemblies the right choice for your network. Made with high performance 4-Pair Cat 6 cable and Stewart snag-less plugs, these Cat 6 cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's Cat 6 patch cables. Large volume OEM requests are welcomed with this series. Contact us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 1142 |
|
$12.7900 / $16.1900 | Buy Now |
Part Details for TRD695R-10
TRD695R-10 CAD Models
TRD695R-10 Part Data Attributes
|
TRD695R-10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695R-10
L-com Inc
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | HIGH SPEED LAN APPLICATION | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |