-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Latched, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8563
|
Newark | Signal Relay, Tq Series, Latching Dual Coil, Dpdt, Through Hole, 1 A, 24 Vdc Rohs Compliant: Yes |Panasonic TQ2-L2-24V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 369 |
|
$2.3500 / $3.7700 | Buy Now |
DISTI #
255-1009-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
300 In Stock |
|
$2.9835 / $5.1100 | Buy Now |
DISTI #
TQ2-L2-24V
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 1.92KOhm Through Hole - Rail/Tube (Alt: TQ2-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.2016 / $3.0580 | Buy Now |
DISTI #
769-TQ2-L2-24V
|
Mouser Electronics | Low Signal Relays - PCB 1A 24VDC DPDT 2 COIL LATCHING PCB RoHS: Compliant | 0 |
|
$2.9800 / $4.7200 | Order Now |
DISTI #
E02:0323_02286400
|
Arrow Electronics | Signal Relay 24VDC 1A DPDT(14x9x5)mm THT Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks Date Code: 2408 | Europe - 982 |
|
$2.1680 / $2.4582 | Buy Now |
DISTI #
V36:1790_10817636
|
Arrow Electronics | Signal Relay 24VDC 1A DPDT(14x9x5)mm THT Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2327 | Americas - 260 |
|
$2.7240 / $4.1120 | Buy Now |
DISTI #
70158660
|
RS | Relay, 12.5 mA +/- 10 % (Operational) (Typ.), 24 VDC (Typ.), DPDT | Panasonic Electronic Components TQ2-L2-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 25 |
|
$4.6500 / $5.1100 | Buy Now |
|
Future Electronics | TQ Series Low Profile 1 A DPDT 24 VDC 2 Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5900 / $2.9800 | Buy Now |
|
Future Electronics | TQ Series Low Profile 1 A DPDT 24 VDC 2 Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5900 / $2.9800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 1A DPDT(14x9x5)mm THT RoHS: Compliant |
2500 On Order |
|
$2.6200 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2-L2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2-L2-24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 1920 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |