-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4309
|
Newark | Signal Relay, Tq Series, Latching Dual Coil, Dpdt, Through Hole, 1 A, 12 Vdc Rohs Compliant: Yes |Panasonic TQ2-L2-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$2.2700 / $2.5700 | Buy Now |
DISTI #
64K3192
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tq Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TQ2-L2-12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.7500 | Buy Now |
DISTI #
255-1008-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2891 In Stock |
|
$2.6300 / $4.5100 | Buy Now |
DISTI #
TQ2-L2-12V
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 720Ohm Through Hole - Rail/Tube (Alt: TQ2-L2-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8432 / $2.6957 | Buy Now |
DISTI #
769-TQ2-L2-12V
|
Mouser Electronics | Low Signal Relays - PCB 1A 12VDC DPDT 2 COIL LATCHING PCB RoHS: Compliant | 2 |
|
$2.2500 / $2.5500 | Buy Now |
DISTI #
70158659
|
RS | Relay, Low Profile, 2 Form C, 200 mW (Nom.), Gold-Clad Silver | Panasonic Electronic Components TQ2-L2-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 431 |
|
$1.8600 | Buy Now |
|
Future Electronics | TQ Series Low Profile 1 A DPDT 12 VDC 2 Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 500Tube |
|
$1.8500 / $2.1000 | Buy Now |
|
Future Electronics | TQ Series Low Profile 1 A DPDT 12 VDC 2 Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8500 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT(14x9x5)mm THT RoHS: Compliant |
9800 On Order |
|
$1.1400 / $1.6000 | Buy Now |
DISTI #
7950619
|
Verical | Signal Relay 12VDC 1A DPDT(14x9x5)mm THT Min Qty: 5 Package Multiple: 1 | Americas - 4300 |
|
$1.1638 / $1.6291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2-L2-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2-L2-12V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |