-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9041
|
Newark | Signal Relay, Dpdt, 12Vdc, Tht Rohs Compliant: Yes |Panasonic TQ2-2M-12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9900 / $4.3700 | Buy Now |
DISTI #
10C9756
|
Newark | Tq Relay Rohs Compliant: Yes |Panasonic TQ2-2M-12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.3500 | Buy Now |
DISTI #
TQ2-2M-12V-ND
|
DigiKey | RELAY TELECOM DPDT 1A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1000 In Stock |
|
$2.6018 / $4.4600 | Buy Now |
DISTI #
TQ2-2M-12V
|
Avnet Americas | Electromechanical Relay DPDT-MBB 1A 12VDC 720Ohm Through Hole - Rail/Tube (Alt: TQ2-2M-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.3552 / $2.6667 | Buy Now |
DISTI #
769-TQ2-2M-12V
|
Mouser Electronics | Low Signal Relays - PCB 125VAC M.B.B.Type12V 1FormA 30VDC 0.5A RoHS: Compliant | 720 |
|
$2.6000 / $4.4600 | Buy Now |
DISTI #
74614033
|
RS | Signal RelayTQ relay | Panasonic Electronic Components TQ2-2M-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$4.0600 / $4.4600 | Buy Now |
|
Future Electronics | TQ Series 1A 125V 2 Form D Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5600 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT(14x9x5)mm THT RoHS: Compliant |
235 In Stock |
|
$2.5000 / $3.4600 | Buy Now |
DISTI #
70316843
|
Verical | Signal Relay 12VDC 1A DPDT(14x9x5)mm THT Min Qty: 50 Package Multiple: 50 Date Code: 2249 | Americas - 200 |
|
$4.2653 / $4.5828 | Buy Now |
DISTI #
69187760
|
Verical | Signal Relay 12VDC 1A DPDT(14x9x5)mm THT Min Qty: 15 Package Multiple: 1 | Americas - 35 |
|
$4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2-2M-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2-2M-12V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |