Part Details for TQ2-12V ATQ203 by Panasonic Electronic Components
Overview of TQ2-12V ATQ203 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2-12V ATQ203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321295
|
Jameco Electronics | Miniature Relay for Signal Switching DPDT-NO/NC (2 Form C) 1A 12V 1028 Ohm Min Qty: 1 Container: Each | 174 |
|
$2.2900 / $2.9500 | Buy Now |