Part Details for TPSM84205EAB by Texas Instruments
Overview of TPSM84205EAB by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSM84205EAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5168
|
Newark | Dc/Dc Converter, 5V, 1.5A, To-220-3, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Voltage Nom.:5V, Output Current Max:1.5A, Product Range:-, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:7V, Input Voltage Dcrohs Compliant: Yes |TEXAS INSTRUMENTS TPSM84205EAB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7300 / $8.3100 | Buy Now |
DISTI #
296-47074-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4046 In Stock |
|
$3.8471 / $7.0400 | Buy Now |
DISTI #
595-TPSM84205EAB
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.5A, 28V Input, 5V Output TO-220 Power Module 3-SIP MODULE -40 to 125 RoHS: Compliant | 3300 |
|
$3.7500 / $6.6100 | Buy Now |
|
Ameya Holding Limited | 477 |
|
RFQ | ||
|
ComSIT USA | Switching Regulator, Current-mode, 1.5A, 510kHz Switching Freq-Max, Hybrid RoHS: Compliant | Americas - 19 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 47 |
|
RFQ | |
DISTI #
C1S746204185609
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Tray | 87 |
|
$4.3400 / $6.2100 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 5V / Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 7V - 28V Input | 16480 |
|
$14.5530 / $21.8290 | Buy Now |
Part Details for TPSM84205EAB
TPSM84205EAB CAD Models
TPSM84205EAB Part Data Attributes
|
TPSM84205EAB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM84205EAB
Texas Instruments
1.5A, 28V Input, 5V Output TO-220 Power Module 3-SIP MODULE -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Date Of Intro | 2017-07-27 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T3 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 510 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for TPSM84205EAB
This table gives cross-reference parts and alternative options found for TPSM84205EAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSM84205EAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP9447GL-Z | Switching Regulator, 650kHz Switching Freq-Max, QFN-25/20 | Monolithic Power Systems | TPSM84205EAB vs MP9447GL-Z |
TPSM84212EAB | 1.5A, 28V Input, 12V Output, TO-220 Power Module 3-SIP MODULE -40 to 125 | Texas Instruments | TPSM84205EAB vs TPSM84212EAB |
MP9447GL | Switching Regulator, 650kHz Switching Freq-Max, QFN-25/20 | Monolithic Power Systems | TPSM84205EAB vs MP9447GL |