Part Details for TPSD476K016R0150 by Kyocera AVX Components
Overview of TPSD476K016R0150 by Kyocera AVX Components
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD476K016R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H0678
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 10%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD476K016R0150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 788 |
|
$0.6880 / $1.2200 | Buy Now |
DISTI #
35K5002
|
Newark | Tantalum Capacitor, 47Uf, 16V, 0.15 Ohm, 0.1, 2917, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD476K016R0150 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.5170 | Buy Now |
DISTI #
478-1788-1-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10583 In Stock |
|
$0.3966 / $1.2100 | Buy Now |
DISTI #
TPSD476K016R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD476K016R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 500022000 Factory Stock |
|
$0.2448 | Buy Now |
DISTI #
TPSD476K016R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD476K016R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 22000 Factory Stock |
|
$0.3219 / $0.3685 | Buy Now |
DISTI #
581-TPSD476K016R0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 16V 10% L ESR RoHS: Compliant | 1232 |
|
$0.3850 / $1.1200 | Buy Now |
DISTI #
70002129
|
RS | Capacitor, 47 uF, 16 V @ 85C, 20 V @ 85C, +/- 10%, D, Solderable, 7.5 uA (Max.) | AVX TPSD476K016R0150 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.1700 | RFQ |
DISTI #
70002016
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 7343, Low ESR, Tape & Reel | AVX TPSD476K016R0150 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.2700 | RFQ |
|
Future Electronics | TPS Series 47uF ±10% 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 92000Reel |
|
$0.3300 / $0.3650 | Buy Now |
|
Future Electronics | TPS Series 47uF ±10% 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 268Cut Tape/Mini-Reel |
|
$0.6300 / $0.9050 | Buy Now |
Part Details for TPSD476K016R0150
TPSD476K016R0150 CAD Models
TPSD476K016R0150 Part Data Attributes:
|
TPSD476K016R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD476K016R0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD476K016R0150
This table gives cross-reference parts and alternative options found for TPSD476K016R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD476K016R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD476K016R0080V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0150 vs TPSD476K016R0080V |
TPSD476K016H0080V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0150 vs TPSD476K016H0080V |
TPSD476K016R0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0150 vs TPSD476K016R0150V |
TPSD476K016H0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0150 vs TPSD476K016H0150V |