Part Details for TPSD107K010S0100 by Kyocera AVX Components
Overview of TPSD107K010S0100 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD107K010S0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8055
|
Newark | Capacitor, Tantalum, 100Uf, 10V, 2917, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.23A Rohs Compliant: Yes |Kyocera Avx TPSD107K010S0100 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6380 | Buy Now |
DISTI #
54J8851
|
Newark | Tantalum Capacitor, 100Uf, 10V, 0.1 Ohm, 0.1, 2917, Full Reel, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD107K010S0100 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5150 / $0.5550 | Buy Now |
DISTI #
478-9138-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6040 In Stock |
|
$0.5056 / $1.5100 | Buy Now |
DISTI #
TPSD107K010S0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD107K010S0100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.3792 / $0.4128 | Buy Now |
DISTI #
581-TPSD107K010S0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 10% RoHS: Compliant | 1648 |
|
$0.4880 / $1.5100 | Buy Now |
DISTI #
V36:1790_10779260
|
Arrow Electronics | Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2346 | Americas - 67500 |
|
$0.4663 / $0.5117 | Buy Now |
DISTI #
73979132
|
RS | Low ESR MnO2,100 uF,10 V | AVX TPSD107K010S0100 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5100 | RFQ |
|
Future Electronics | TPS Series 100 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 135000Reel |
|
$0.4550 / $0.4800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 173 |
|
$0.4473 / $0.9585 | Buy Now |
DISTI #
TPSD107K010S0100
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.4430 / $0.4800 | Buy Now |
Part Details for TPSD107K010S0100
TPSD107K010S0100 CAD Models
TPSD107K010S0100 Part Data Attributes:
|
TPSD107K010S0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD107K010S0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD107K010S0100
This table gives cross-reference parts and alternative options found for TPSD107K010S0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD107K010S0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD107K010LWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010S0100 vs TBWD107K010LWLB0023 |
TBJD107K010CRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107K010S0100 vs TBJD107K010CRLD9045 |
TBWD107K010CSSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107K010S0100 vs TBWD107K010CSSB0945 |
TBWD107K010CRSZ0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD107K010S0100 vs TBWD107K010CRSZ0945 |
TBWD107K010CRLC0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD107K010S0100 vs TBWD107K010CRLC0945 |
TBWD107K010LWLZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010S0100 vs TBWD107K010LWLZ0045 |
TBWD107K010LWLC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010S0100 vs TBWD107K010LWLC0H00 |
TBWD107K010CWSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010S0100 vs TBWD107K010CWSZ0845 |
TBWD107K010LSLB9000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010S0100 vs TBWD107K010LSLB9000 |
TBJD107K010LBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107K010S0100 vs TBJD107K010LBSD0845 |