Part Details for TPSC336M016R0300 by Kyocera AVX Components
Overview of TPSC336M016R0300 by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC336M016R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6088
|
Newark | Capacitor, Tantalum, 33Uf, 16V, 2312, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:606Ma Rohs Compliant: Yes |Kyocera Avx TPSC336M016R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8840 | Buy Now |
DISTI #
54J8802
|
Newark | Tantalum Capacitor, 33Uf, 16V, 0.3 Ohm, 0.2, 2312, Full Reel, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC336M016R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5430 | Buy Now |
DISTI #
82AC0317
|
Newark | Cap 33Uf 16Vdc 20% 6 X 3.2 X 2.6Mm Smd 6032-28 1% Rohs Compliant: Yes |Kyocera Avx TPSC336M016R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6880 | Buy Now |
DISTI #
478-5754-1-ND
|
DigiKey | CAP TANT 33UF 20% 16V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2470 In Stock |
|
$0.3107 / $1.0400 | Buy Now |
DISTI #
TPSC336M016R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC336M016R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2321 / $0.2657 | Buy Now |
DISTI #
581-TPSC336M016R0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 16V 20% L ESR RoHS: Compliant | 2618 |
|
$0.2960 / $0.7300 | Buy Now |
DISTI #
V72:2272_10779117
|
Arrow Electronics | Cap Tant Solid 33uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 430 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1217 Container: Cut Strips | Americas - 1254 |
|
$0.2166 / $0.2324 | Buy Now |
DISTI #
E02:0323_01308086
|
Arrow Electronics | Cap Tant Solid 33uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2334 | Europe - 1000 |
|
$0.1828 | Buy Now |
DISTI #
70001219
|
RS | Capacitor, 33 uF, 16 VDC, 20 V @ 85 C, +/- 20%, C, Surface Mount, 5.3 uA (Max.) | AVX TPSC336M016R0300 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.7700 | RFQ |
|
Future Electronics | TPS Series 33 uF ±20% 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
Part Details for TPSC336M016R0300
TPSC336M016R0300 CAD Models
TPSC336M016R0300 Part Data Attributes
|
TPSC336M016R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC336M016R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC336M016R0300
This table gives cross-reference parts and alternative options found for TPSC336M016R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC336M016R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC336M016R225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336M016R0300 vs TPSC336M016R225 |
TAJC336M016Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC336M016R0300 vs TAJC336M016Y |
TPSC336M016K300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336M016R0300 vs TPSC336M016K300 |
TPSC336M016S300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336M016R0300 vs TPSC336M016S300 |
TPSC336M016H300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336M016R0300 vs TPSC336M016H300 |
TPSC336M016H225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336M016R0300 vs TPSC336M016H225 |
TPSC336M016S225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC336M016R0300 vs TPSC336M016S225 |