-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 36-V, low-noise, high-PSRR, low-dropout voltage regulator with enable 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9819
|
Newark | Ldo, Adj, 1A, 1.4V To 20.5V, Vqfn-20, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:36V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.4V, Adjustable Output Voltage Max:20.5V, Output Current:1A Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4700RGWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5400 | Buy Now |
DISTI #
52AH7760
|
Newark | Ldo, Adj, 1A, 1.4V To 20.5V, Vqfn-20, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:36V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.4V, Adjustable Output Voltage Max:20.5V, Output Current:1A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4700RGWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.0400 / $6.5200 | Buy Now |
DISTI #
296-39503-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7528 In Stock |
|
$2.7309 / $5.4400 | Buy Now |
DISTI #
595-TPS7A4700RGWR
|
Mouser Electronics | LDO Voltage Regulators Low Noise,1A,Hi Vltg LDO Reg RoHS: Compliant | 12269 |
|
$2.7300 / $5.4400 | Buy Now |
DISTI #
V72:2272_07425956
|
Arrow Electronics | Low-dropout, linear regulator with programmable capabilities, maximum 1-A output current, dropout voltage of 307 mV at 1 A, and various safety features, including current-limit and thermal shutdown protection. Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2339 Container: Cut Strips | Americas - 657 |
|
$2.6070 / $5.3620 | Buy Now |
DISTI #
71260530
|
Verical | Low-dropout, linear regulator with programmable capabilities, maximum 1-A output current, dropout voltage of 307 mV at 1 A, and various safety features, including current-limit and thermal shutdown protection. Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 657 |
|
$2.6070 / $5.3620 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.7664 / $4.2560 | Buy Now |
|
Quest Components | 1.4V MIN, 34V MAX, 0.45V DROPOUT, BIPOLAR, PQCC20 | 79 |
|
$3.0496 / $4.5744 | Buy Now |
|
Quest Components | 1.4V MIN, 34V MAX, 0.45V DROPOUT, BIPOLAR, PQCC20 | 14 |
|
$2.8500 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4700RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4700RGWR
Texas Instruments
1-A, 36-V, low-noise, high-PSRR, low-dropout voltage regulator with enable 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.307 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 34 V | |
Output Voltage1-Min | 1.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS7A4700RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A4700RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A4700RGWT | 1-A, 36-V, low-noise, high-PSRR, low-dropout voltage regulator with enable 20-VQFN -40 to 125 | Texas Instruments | TPS7A4700RGWR vs TPS7A4700RGWT |