-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6037
|
Newark | Ldo Reg, Adj, 100Ma, 8Msop, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:60V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:18.5V, Output Current:100Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A1601DGNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8100 / $3.6300 | Buy Now |
DISTI #
296-30203-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5577 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
595-TPS7A1601DGNR
|
Mouser Electronics | LDO Voltage Regulators 60V,5uA Iq,100mA LDO Voltage Reg RoHS: Compliant | 4560 |
|
$1.7100 / $3.4300 | Buy Now |
|
Ameya Holding Limited | REGLER, SPANNUNG, +3/+60V +- 2% | 8087 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | IC REG LDO ADJ 0.1A 8MSOP | 114100 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A1601DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1601DGNR
Texas Instruments
100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.017 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 18.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |