Part Details for TPS79930DDC by Texas Instruments
Overview of TPS79930DDC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS79930DDC
TPS79930DDC CAD Models
TPS79930DDC Part Data Attributes:
|
TPS79930DDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79930DDC
Texas Instruments
3V FIXED POSITIVE LDO REGULATOR, 0.175V DROPOUT, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.175 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.01197% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for TPS79930DDC
This table gives cross-reference parts and alternative options found for TPS79930DDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79930DDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1170H29A-T1 | Fixed Positive LDO Regulator, 2.9V, 0.18V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TPS79930DDC vs R1170H29A-T1 |
R1170H29B-T2 | Fixed Positive LDO Regulator, 2.9V, 0.18V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TPS79930DDC vs R1170H29B-T2 |
R1170D29A-TR | Fixed Positive LDO Regulator, 2.9V, 0.18V Dropout, CMOS, PDSO6, HSON-6 | Ricoh Electronic Devices Co Ltd | TPS79930DDC vs R1170D29A-TR |
R1170D29B-TR | Fixed Positive LDO Regulator, 2.9V, 0.18V Dropout, CMOS, PDSO6, HSON-6 | Ricoh Electronic Devices Co Ltd | TPS79930DDC vs R1170D29B-TR |
R1170H29B-T1 | Fixed Positive LDO Regulator, 2.9V, 0.18V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TPS79930DDC vs R1170H29B-T1 |
R1170H29A-T2 | Fixed Positive LDO Regulator, 2.9V, 0.18V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TPS79930DDC vs R1170H29A-T2 |
R1170U29B-TR | Fixed Positive LDO Regulator, 2.9V, 0.18V Dropout, CMOS, PDSO5, SC-84, 5 PIN | Ricoh Electronic Devices Co Ltd | TPS79930DDC vs R1170U29B-TR |
R1170U29A-TR | Fixed Positive LDO Regulator, 2.9V, 0.18V Dropout, CMOS, PDSO5, SC-84, 5 PIN | Ricoh Electronic Devices Co Ltd | TPS79930DDC vs R1170U29A-TR |