-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS77515MPWPREP-ND
|
DigiKey | IC REG LIN 1.5V 500MA 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
255 In Stock |
|
$10.6500 | Buy Now |
DISTI #
296-22519-1-ND
|
DigiKey | IC REG LIN 1.5V 500MA 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5292 / $15.6300 | Buy Now |
DISTI #
595-TPS77515MPWPREP
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Fast-Trans Resp 500mA LDO RoHS: Compliant | 0 |
|
$9.5200 | Order Now |
|
Rochester Electronics | TPS77515-EP Enhanced Product Fast-Transient-Response 500-Ma Low-Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 255 |
|
$9.1400 / $10.7500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 0.5A 20HTSSOP | 12490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS77515MPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77515MPWPREP
Texas Instruments
Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.169 V | |
Dropout Voltage1-Nom | 0.169 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.003% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS77515MPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77515MPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76733QPWP | 1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 | Texas Instruments | TPS77515MPWPREP vs TPS76733QPWP |
TPS77515PWP | 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 | Texas Instruments | TPS77515MPWPREP vs TPS77515PWP |
TPS76815QPWPR | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77515MPWPREP vs TPS76815QPWPR |
TPS76833QPWPRQ1 | Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77515MPWPREP vs TPS76833QPWPRQ1 |
TPS77515PWPR | 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 | Texas Instruments | TPS77515MPWPREP vs TPS77515PWPR |
V62/03631-06XE | Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 | Texas Instruments | TPS77515MPWPREP vs V62/03631-06XE |
V62/03635-03XE | Enhanced product, fast transient response voltage regular 20-HTSSOP -40 to 125 | Texas Instruments | TPS77515MPWPREP vs V62/03635-03XE |
TPS77518PWP | 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 | Texas Instruments | TPS77515MPWPREP vs TPS77518PWP |
TPS76715QPWPREP | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 | Texas Instruments | TPS77515MPWPREP vs TPS76715QPWPREP |
V62/03635-05XE | Enhanced product, fast transient response voltage regular 20-HTSSOP -40 to 125 | Texas Instruments | TPS77515MPWPREP vs V62/03635-05XE |