-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C1177
|
Newark | Ldo Voltage Regulator, 1.8V, 50Ma, 5-Sot-23, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:50Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77018DBVT Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8670 | Buy Now |
DISTI #
29AH8247
|
Newark | Regulator, Ldo, Fixed, 1.8V, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:50Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77018DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $2.1400 | Buy Now |
DISTI #
296-TPS77018DBVTCT-ND
|
DigiKey | IC REG LINEAR 1.8V 50MA SOT23-5 Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2992 In Stock |
|
$0.6982 / $1.6500 | Buy Now |
DISTI #
V72:2272_07424796
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 1640 Container: Cut Strips | Americas - 1 |
|
$0.2536 / $0.5042 | Buy Now |
|
Bristol Electronics | 453 |
|
RFQ | ||
|
Bristol Electronics | 343 |
|
RFQ | ||
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO5 | 160 |
|
$1.0282 / $2.0564 | Buy Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO5 | 114 |
|
$1.1310 / $2.0564 | Buy Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO5 | 147 |
|
$1.0282 / $2.0564 | Buy Now |
|
Rochester Electronics | TPS770 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 360 |
|
$0.6855 / $0.8065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS77018DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77018DBVT
Texas Instruments
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.048 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0129% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS77018DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77018DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77018QDBVRQ1 | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS77018DBVT vs TPS77018QDBVRQ1 |
TPS77018DBVRG4 | 50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 | Texas Instruments | TPS77018DBVT vs TPS77018DBVRG4 |