-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0771
|
Newark | Ldo Voltage Regulator, 1.8V, 50Ma, 5-Sot, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77018DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2600 / $1.6300 | Buy Now |
DISTI #
2156-TPS77018DBVR-ND
|
DigiKey | IC REG LINEAR 1.8V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14614 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-11046-1-ND
|
DigiKey | IC REG LINEAR 1.8V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
10454 In Stock |
|
$0.5365 / $1.3800 | Buy Now |
DISTI #
595-TPS77018DBVR
|
Mouser Electronics | LDO Voltage Regulators 1.8V 50mA LDO RoHS: Compliant | 4166 |
|
$0.5360 / $1.0400 | Buy Now |
DISTI #
62167539
|
Verical | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R Min Qty: 12 Package Multiple: 1 Date Code: 2203 | Americas - 914 |
|
$0.5574 / $0.7043 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3000 |
|
$0.3900 / $1.5000 | Buy Now |
|
Rochester Electronics | TPS770 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 14570 |
|
$0.5144 / $0.6052 | Buy Now |
|
Ameya Holding Limited | TPS77018DBVR , LDO 电压调节器, 50mA, 1.2 → 5.5 V输出, 555mW, 5针 SOT-23封装 | 90573 |
|
RFQ | |
|
NexGen Digital | 251 |
|
RFQ | ||
|
Chip1Cloud | IC REG LDO 1.8V 50MA SOT23-5 | 36500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS77018DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77018DBVR
Texas Instruments
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.048 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0129% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |