-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6025
|
Newark | Buck Reg W/ Ldo, 3 O/P, Wqfn-20, Supply Voltage:6V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Digital Ic Case:Wqfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS650061RUKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0800 / $5.2700 | Buy Now |
DISTI #
296-25358-1-ND
|
DigiKey | IC CONV STPDWN 2.25MHZ DL 20WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1467 In Stock |
|
$2.2339 / $4.4500 | Buy Now |
DISTI #
2156-TPS650061RUKT-ND
|
DigiKey | IC CONV STPDWN 2.25MHZ DL 20WQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$2.4000 | Buy Now |
DISTI #
595-TPS650061RUKT
|
Mouser Electronics | Power Management Specialized - PMIC 2.25MHz Step-Down Converter RoHS: Compliant | 605 |
|
$2.2300 / $4.1100 | Buy Now |
DISTI #
V72:2272_07420641
|
Arrow Electronics | Power Management Multi-Channel IC 2.3V to 6V 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1 |
|
$1.5470 / $2.0503 | Buy Now |
|
Bristol Electronics | 437 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.68A, 2847kHz Switching Freq-Max, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 125 |
|
$2.0600 / $2.4300 | Buy Now |
|
Ameya Holding Limited | TPS650061RUKT 3输出 直流-直流控制器, 1000mA, 6 V, 降压, 2.847 MHz, 20引脚 WQFN封装 | 24945 |
|
RFQ | |
|
Chip1Cloud | IC CONV STPDWN 2.25MHZ DL 20WQFN | 2930 |
|
RFQ | |
DISTI #
3009149RL
|
element14 Asia-Pacific | BUCK REG W/ LDO, 3 O/P, WQFN-20 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.5605 / $3.4607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS650061RUKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS650061RUKT
Texas Instruments
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR AT 3.3V; ADJUSTABLE MODE FROM 0.6V TO 6V; PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2847 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |