Part Details for TPS650061EVM-584 by Texas Instruments
Overview of TPS650061EVM-584 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS650061EVM-584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45953-ND
|
DigiKey | EVAL MODULE FOR TPS650061 Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS650061EVM-584
|
Mouser Electronics | Power Management IC Development Tools Eval Mod for 2.25MHz Step-Down Converter RoHS: Compliant | 3 |
|
$65.1600 / $65.1700 | Buy Now |
Part Details for TPS650061EVM-584
TPS650061EVM-584 CAD Models
TPS650061EVM-584 Part Data Attributes:
|
TPS650061EVM-584
Texas Instruments
Buy Now
|
Compare Parts:
TPS650061EVM-584
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |