Part Details for TPS63050RMWT by Texas Instruments
Overview of TPS63050RMWT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS63050RMWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6020
|
Newark | Dc/Dc Conv, Buck-Boost, 2.5Mhz, Vqfn-12, Topology:Buck-Boost, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:12Pins, Output Current:500Ma, Output Voltage Min:2.5V, rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63050RMWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4100 / $2.8900 | Buy Now |
DISTI #
296-42538-1-ND
|
DigiKey | IC REG BUCK-BST ADJ 500MA 12VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3461 In Stock |
|
$1.0688 / $2.4300 | Buy Now |
DISTI #
595-TPS63050RMWT
|
Mouser Electronics | Switching Voltage Regulators Tiny Single Ind Buck Boost Convter RoHS: Compliant | 1881 |
|
$1.0600 / $2.4300 | Buy Now |
|
Ameya Holding Limited | VQFN 12/I°/Tiny Single Inductor Buck Boost Converter | 1728 |
|
RFQ | |
|
LCSC | Buck-boost type Adjustable 2.5V5.5V 2.5V5.5V 500mA QFN-12(2.5x2.5) DC-DC Converters ROHS | 67 |
|
$1.5515 / $2.2153 | Buy Now |
|
Win Source Electronics | IC REG BCK BST ADJ 500MA 12VQFN / Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-VFQFN | 278945 |
|
$0.7350 / $1.1030 | Buy Now |