-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5322
|
Newark | Dc/Dc Conv, Buck-Boost, 1.5Mhz, Vson-10, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:2Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:800Ma, Output Voltage Min:1.2V, rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63000DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7400 / $3.2900 | Buy Now |
DISTI #
296-27031-1-ND
|
DigiKey | IC REG BUCK-BST ADJ 1.6A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4850 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
595-TPS63000DRCT
|
Mouser Electronics | Switching Voltage Regulators 96% Buck Boost Converter RoHS: Compliant | 3623 |
|
$1.3400 / $2.7800 | Buy Now |
|
Bristol Electronics | 269 |
|
RFQ | ||
|
Bristol Electronics | 328 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.8A, 1500KHZ SWITCHING FREQ-MAX, PDSO10 | 152 |
|
$1.5600 / $3.1200 | Buy Now |
DISTI #
TPS63000DRCT
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.2÷5.5VDC, 0.8A Min Qty: 1 | 295 |
|
$1.6500 / $2.6100 | Buy Now |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 1.8÷5.5V, Uout: 1.2÷5.5V, VSON10 | 121016 |
|
RFQ | |
|
ComSIT USA | Switching Regulator, Current-mode, 0.8A, 1500kHz Switching Freq-Max, PDSO10 RoHS: Compliant | Europe - 50 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK BOOST ADJ 1.6A 10SON | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63000DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63000DRCT
Texas Instruments
High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS63000DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63000DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63000DRCTG4 | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125 | Texas Instruments | TPS63000DRCT vs TPS63000DRCTG4 |
TPS63000IDRCRQ1 | Automotive 1.8V to 5.5V Input Range, 1.8A High Efficiency Buck/Boost Converter 10-VSON -40 to 125 | Texas Instruments | TPS63000DRCT vs TPS63000IDRCRQ1 |
TPS63000DRCR | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125 | Texas Instruments | TPS63000DRCT vs TPS63000DRCR |
TPS63000DRCRG4 | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125 | Texas Instruments | TPS63000DRCT vs TPS63000DRCRG4 |