-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Unregulated 60mA Charge Pump Voltage Inverter with 250kHz Fixed Frequency 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5930
|
Newark | Chrg Pmp, Inv, Adj, 60Ma, Sot23-5, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:60Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60403QDBVRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1700 / $1.5100 | Buy Now |
DISTI #
296-18036-1-ND
|
DigiKey | IC REG CHG PUMP INV 60MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6162 In Stock |
|
$0.4977 / $1.2800 | Buy Now |
DISTI #
595-TPS60403QDBVRQ1
|
Mouser Electronics | Switching Voltage Regulators Unreg 60 m-A Charge Pump Voltage Reg RoHS: Compliant | 23555 |
|
$0.5080 / $1.2700 | Buy Now |
DISTI #
V72:2272_07418594
|
Arrow Electronics | Charge Pump INV -1.8V to -5.25V 60mA Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 Container: Cut Strips | Americas - 269 |
|
$0.4938 / $1.2448 | Buy Now |
DISTI #
69783305
|
Verical | Charge Pump INV -1.8V to -5.25V 60mA Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2326 | Americas - 269 |
|
$0.4938 / $1.0633 | Buy Now |
DISTI #
TPS60403QDBVRQ1
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.25VDC, Uout: -5.25÷10.5VDC Min Qty: 1 | 0 |
|
$0.6600 / $0.8900 | RFQ |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 1.8÷5.25V, Uout: -5.25÷10.5V, SOT23-5 | 8809 |
|
RFQ | |
|
Chip1Cloud | Charge Pump INV -1.8V to -5.25V 60mA Automotive 5-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 60MA SOT23 | 9000 |
|
RFQ | |
|
Win Source Electronics | Charge Pump INV -1.8V to -5.25V 60mA Automotive 5-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 60MA SOT23 | 79438 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60403QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60403QDBVRQ1
Texas Instruments
Automotive Unregulated 60mA Charge Pump Voltage Inverter with 250kHz Fixed Frequency 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -5.25 V | |
Output Voltage-Min | -1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS60403QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60403QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60403DBV | IC SWITCHED CAPACITOR CONVERTER, 300 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | TPS60403QDBVRQ1 vs TPS60403DBV |
TPS60403DBVTG4 | 60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60403QDBVRQ1 vs TPS60403DBVTG4 |
TPS60403DBVT | 60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60403QDBVRQ1 vs TPS60403DBVT |