Part Details for TPS56838RPAR by Texas Instruments
Overview of TPS56838RPAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS56838RPAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS56838RPARCT-ND
|
DigiKey | BUCK CONVERTERS (INTERGRATED SWI Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
595-TPS56838RPAR
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 28V input, 8A synchronous buck converter with FCCM operation 10-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$1.2000 / $2.7400 | Order Now |
|
Ameya Holding Limited | 3569 |
|
RFQ |