-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 14-V, 15-A synchronous SWIFT™ buck converter 22-LSON-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0571
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Lson-Clip, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:14V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Lson-Clip, No. Of Pins:22Pins, Output Current:15A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS56121DQPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.3200 / $8.1800 | Buy Now |
DISTI #
296-37678-1-ND
|
DigiKey | IC REG BUCK ADJ 15A 22SON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3583 In Stock |
|
$3.6764 / $6.7300 | Buy Now |
DISTI #
595-TPS56121DQPR
|
Mouser Electronics | Switching Voltage Regulators 4.5-14Vinp,15A High Crnt Synch Step-Down RoHS: Compliant | 1163 |
|
$3.6700 / $6.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 65 |
|
$2.8226 / $6.0480 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO22 | 2 |
|
$5.5050 / $8.2575 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO22 | 52 |
|
$3.7800 / $8.1000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO22 | 69 |
|
$5.0921 / $8.2575 | Buy Now |
|
Ameya Holding Limited | IC POW TPS56121 STEP-DOWN REG ADJ 15A | 15838 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 15A SYNC 22SON | 80000 |
|
RFQ | |
DISTI #
3121813
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.7037 / $7.9481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS56121DQPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS56121DQPR
Texas Instruments
4.5-V to 14-V, 15-A synchronous SWIFT™ buck converter 22-LSON-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | ROHS COMPLIANT, PLASTIC, SON-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE AVAILABLE AS LOW AS 0.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 6.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS56121DQPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS56121DQPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS56121DQPT | 4.5-V to 14-V, 15-A synchronous SWIFT™ buck converter 22-LSON-CLIP -40 to 125 | Texas Instruments | TPS56121DQPR vs TPS56121DQPT |