-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35014-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2270 In Stock |
|
$3.3032 / $6.5800 | Buy Now |
DISTI #
595-TPS54360DDA
|
Mouser Electronics | Switching Voltage Regulators 60V Inpt, 3.5 Stp-Dn DC-DC Cnvrtr w/ c-md RoHS: Compliant | 3146 |
|
$3.3000 / $6.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$2.0160 / $4.0320 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$2.0160 / $4.0320 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3.5A, 2500KHZ SWITCHING FREQ-MAX, PDSO8 | 48 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3.5A, 2500KHZ SWITCHING FREQ-MAX, PDSO8 | 32 |
|
$2.7000 / $5.4000 | Buy Now |
|
Ameya Holding Limited | SO POWERPAD 8/I°/60 V Input, 3.5 A, Step-Down DC-DC Converter with Eco-mode | 116045 |
|
RFQ | |
|
ComSIT USA | 60 V INPUT, 3.5 A, STEP DOWN DC-DC CONVERTER WITH ECO-MODE Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 140 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK SPLIT RAIL 8SOPWRPAD | 57142 |
|
$0.6500 / $0.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54360DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54360DDA
Texas Instruments
4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 58.8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54360DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54360DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54360QDDARQ1 | 4.5-V to 60-V Input, 3.5-A, Step-Down DC-DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54360DDA vs TPS54360QDDARQ1 |
TPS54360BQDDAQ1 | Automotive, 60V Input, 3.5A, Step-Down DC-DC Converter With Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54360DDA vs TPS54360BQDDAQ1 |
TPS54360BDDA | 60-V input, 3.5-A, step-down DC/DC converter with Eco-Mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS54360DDA vs TPS54360BDDA |
TPS54360BQDDARQ1 | Automotive, 60V Input, 3.5A, Step-Down DC-DC Converter With Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54360DDA vs TPS54360BQDDARQ1 |