-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1619
|
Newark | Dc/Dc Conv, Buck, 2.5Mhz, Msop-10, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Msop, No. Of Pins:10Pins, Output Current:2.5A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54260DGQR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6000 / $4.6600 | Buy Now |
DISTI #
296-39415-1-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9304 In Stock |
|
$1.8772 / $3.8900 | Buy Now |
DISTI #
595-TPS54260DGQR
|
Mouser Electronics | Switching Voltage Regulators 3.5-60V 2.5A 2.5MHz Step Down Converter RoHS: Compliant | 9205 |
|
$1.9500 / $3.8900 | Buy Now |
DISTI #
J56:1989_01815193
|
Arrow Electronics | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2329 | Europe - 57500 |
|
$1.8180 / $1.8800 | Buy Now |
DISTI #
V72:2272_07417434
|
Arrow Electronics | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2331 Container: Cut Strips | Americas - 2164 |
|
$1.9380 / $3.8340 | Buy Now |
DISTI #
69829519
|
Verical | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 2164 |
|
$1.9380 / $3.8340 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
TPS54260DGQR
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷60VDC, Uout: 0.8÷58VDC, 2.5A Min Qty: 1 | 1492 |
|
$2.5600 / $4.0600 | Buy Now |
|
Ameya Holding Limited | 3.5 - 60 V 2.5 A 2.5 MHz Step-Down Converter - MSOP-10EP | 12781 |
|
RFQ | |
|
NexGen Digital | 10007 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54260DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54260DGQR
Texas Instruments
3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54260DGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54260DGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54260DGQ | 3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125 | Texas Instruments | TPS54260DGQR vs TPS54260DGQ |