-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS54202DDCRCT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4509 In Stock |
|
$0.5073 / $1.3100 | Buy Now |
DISTI #
595-TPS54202DDCR
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 18062 |
|
$0.5170 / $1.1800 | Buy Now |
|
Bristol Electronics | 1998 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 133 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3.9A, 500KHZ SWITCHING FREQ-MAX, PDSO6 | 1598 |
|
$0.4596 / $1.1490 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3.9A, 500KHZ SWITCHING FREQ-MAX, PDSO6 | 106 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
TPS54202DDCR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷28VDC, 2A, TSOT23-6, Ch: 1 Min Qty: 1 | 1422 |
|
$0.4650 / $1.0490 | Buy Now |
|
Ameya Holding Limited | IC TPS54202 SOT23-6 | 722490 |
|
RFQ | |
|
Chip1Cloud | 4.5-V to 28-V Input, 2-A Output, EMI Friendly Synchronous Step Down Converter | IC REG BUCK ADJ 2A TSOT23-6 / Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out -0.1V to 28V 2A 6-Pin TSOT-23 T/R | 61100 |
|
RFQ | |
DISTI #
C1S746204502611
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 1418 |
|
$0.5800 / $0.9640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54202DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54202DDCR
Texas Instruments
4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-02 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 26 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS54202DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54202DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54202HDDCR | 4.5V to 28V Input, 2A Output, Synchronous Step-Down Voltage Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS54202DDCR vs TPS54202HDDCR |
TPS54202HDDCT | 4.5V to 28V Input, 2A Output, Synchronous Step-Down Voltage Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS54202DDCR vs TPS54202HDDCT |