Part Details for TPS51200DRCTG4 by Texas Instruments
Overview of TPS51200DRCTG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51200DRCTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS51200DRCTG4
|
Mouser Electronics | Power Management Specialized - PMIC Sink/Source DDR Term Reg RoHS: Compliant | 7407 |
|
$0.4540 / $1.0200 | Buy Now |
DISTI #
V36:1790_07416583
|
Arrow Electronics | DDR Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2322 | Americas - 500 |
|
$0.4304 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Chip1Cloud | SINK/SOURCE DDR TERMINATION REGULATOR | 45000 |
|
RFQ | |
|
Win Source Electronics | SINK/SOURCE DDR TERMINATION REGULATOR | 1100100 |
|
$0.0830 / $0.1250 | Buy Now |