Part Details for TPS51200DRCT by Texas Instruments
Overview of TPS51200DRCT by Texas Instruments
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51200DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5229
|
Newark | Ddr Termination Regulator, 3A, Vson-10, Memory Supported:Ddr1, Ddr2, Ddr3, Lpddr3, Ddr4, Lpddr4, Source/Sink Current:3A, Supply Voltage Min:2.375V, Supply Voltage Max:3.5V, Ddr Regulator Case Style:Vson, No. Of Pins:10Pins, Productrohs Compliant: Yes |TEXAS INSTRUMENTS TPS51200DRCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 982 |
|
$1.3800 | Buy Now |
DISTI #
33AH5230
|
Newark | Ldo, Ddr, 10Son, Full Reel, Memory Supported:Ddr1, Ddr2, Ddr3, Ddr3L, Source/Sink Current:5.5A, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Ddr Regulator Case Style:Vson, No. Of Pins:10Pins, Product Range:1.25V 3A Ldo Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS51200DRCT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.1600 | Buy Now |
DISTI #
01P3287
|
Newark | Ddr Termination Regulator, 3A, Son10, Output Type:Fixed, Input Voltage Min:2.375V, Input Voltage Max:3.5V, Fixed Output Voltage Nom.:1.25V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51200DRCT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7070 | Buy Now |
DISTI #
296-23830-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-ReelĀ®, Cut Tape (CT) |
5948 In Stock |
|
$0.3832 / $1.0200 | Buy Now |
DISTI #
595-TPS51200DRCT
|
Mouser Electronics | Power Management Specialized - PMIC Sink/Source DDR Term Regulator RoHS: Compliant | 28944 |
|
$0.4030 / $1.0200 | Buy Now |
DISTI #
J56:1989_00136094
|
Arrow Electronics | DDR Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2322 | Europe - 750 |
|
$0.3720 / $0.5623 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 35 |
|
$0.6825 / $1.0500 | Buy Now |
|
Bristol Electronics | 3024 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO10 | 53 |
|
$0.5441 / $0.9069 | Buy Now |