Part Details for TPS51200DRCRG4 by Texas Instruments
Overview of TPS51200DRCRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51200DRCRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37655-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5880 In Stock |
|
$0.3194 / $0.8500 | Buy Now |
DISTI #
595-TPS51200DRCRG4
|
Mouser Electronics | Power Management Specialized - PMIC Sink/Source DDR Term Reg RoHS: Compliant | 5550 |
|
$0.3180 / $0.8500 | Buy Now |
|
Quest Components | SINK/SOURCE DDR TERMINATION REGULATOR, VSON-10 | 2251 |
|
$0.4174 / $1.1925 | Buy Now |
|
Win Source Electronics | DDR Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R / IC CONV DDR DDR2 DDR3 10SON | 1100300 |
|
$0.0830 / $0.1250 | Buy Now |