Part Details for TPS51200DRCR by Texas Instruments
Overview of TPS51200DRCR by Texas Instruments
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51200DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1561
|
Newark | Ddr Termination Regulator, -40To85Deg C, Output Type:Fixed, Input Voltage Min:2.375V, Input Voltage Max:3.5V, Fixed Output Voltage Nom.:1.25V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51200DRCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49 |
|
$0.7360 | Buy Now |
DISTI #
296-26978-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
24558 In Stock |
|
$0.3194 / $0.8500 | Buy Now |
DISTI #
595-TPS51200DRCR
|
Mouser Electronics | Power Management Specialized - PMIC Sink/Source DDR Term Reg RoHS: Compliant | 32223 |
|
$0.3060 / $0.8500 | Buy Now |
DISTI #
V72:2272_07416580
|
Arrow Electronics | DDR Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 46 |
|
$0.3271 / $0.8329 | Buy Now |
DISTI #
66671782
|
Verical | DDR Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R Min Qty: 18 Package Multiple: 1 Date Code: 2242 | Americas - 46 |
|
$0.3271 / $0.7107 | Buy Now |
|
Bristol Electronics | 1512 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 567 |
|
$0.2640 / $0.8250 | Buy Now |
|
Bristol Electronics | 8907 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO10 | 331 |
|
$0.3213 / $0.6885 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO10 | 15 |
|
$0.7000 / $0.8750 | Buy Now |